• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6SL32030CD253AA0 6SL3203-0CD25-3AA0 Line choke 63 A 1 pc(s) Single

Image similar
Packaging type
Single
Product type
Line choke
Nominal voltage
480 V
Nominal current
63 A
Length
84 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class IP: IP20/UL opentype
  • Phase number/of the input voltage: 3
Packaging type

Single

Product type

Line choke

Nominal voltage

480 V

Nominal current

63 A

Length

84 mm

Width

275 mm

Height

455 mm

Min. cross section

16 mm²

Content

1 pc(s)

Dim

(L x W x H) 84 x 275 x 455 mm

RoHS-compliant

Yes

Type

6SL3203-0CD25-3AA0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1705139 Siemens 6SL32030CD253AA0 6SL3203-0CD25-3AA0 Line choke 63 A 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 1705139 Siemens 6SL32030CD253AA0 6SL3203-0CD25-3AA0 Line choke 63 A 1 pc(s) Single

Description

PC memory card 512 MB Consisting of: CF memory card 512 MB and PC card adapter for SIMATIC devices with PC card slot Further information, Quantity and content: see technical data

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)