• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6SL32030CD222AA0 6SL3203-0CD22-2AA0 Line choke 25 A 1 pc(s) Single

Image similar
Packaging type
Single
Product type
Line choke
Nominal voltage
480 V
Nominal current
25 A
Length
50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 269.00 / piece)
€ 269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BASE FOR RELAY

Our service for you

Technical specifications

  • Protection class IP: IP20/UL opentype
  • Phase number/of the input voltage: 3
Packaging type

Single

Product type

Line choke

Nominal voltage

480 V

Nominal current

25 A

Length

50 mm

Width

189 mm

Height

336 mm

Min. cross section

2.5 mm²

Content

1 pc(s)

Dim

(L x W x H) 50 x 189 x 336 mm

RoHS-compliant

Yes

Type

6SL3203-0CD22-2AA0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1734797 Siemens 6SL32030CD222AA0 6SL3203-0CD22-2AA0 Line choke 25 A 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 1734797 Siemens 6SL32030CD222AA0 6SL3203-0CD22-2AA0 Line choke 25 A 1 pc(s) Single

Description

Plug-in socket for PT relay 4 changeover contacts screw terminal

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)