• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6SL32550AA002CA0 6SL3255-0AA00-2CA0 Fasteners 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Fasteners
Length
3 m
Content
1 pc(s)
RoHS-compliant
Yes
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • For the modular SINAMICS G120 frequency converter and the compact inverter SINAMICS G120C
Packaging type

Piece

Product type

Fasteners

Length

3 m

Content

1 pc(s)

RoHS-compliant

Yes

Type

6SL3255-0AA00-2CA0

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1754236 Siemens 6SL32550AA002CA0 6SL3255-0AA00-2CA0 Fasteners 1 pc(s) Piece

Description

Power cable pre-assembled type: 6FX8002-5DG01 4x 1.5+(2x1.5) C C, connector Connector full thread Sz. 1 for SINAMICS Power Module MOTION-CONNECT 800PLUS Dmax=12 mm, Length (m)= + 0 + 0 + 9 + 0

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)