• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6SL32000SK040AA0 6SL3200-0SK04-0AA0 Fasteners 1 pc(s) Package

Image similar
Packaging type
Package
Product type
Fasteners
Content
1 pc(s)
RoHS-compliant
Yes
Type
6SL3200-0SK04-0AA0
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class IP: IP20, IP55
  • For the Power Module PM230 (IP20) for the frequency converter SINAMICS G120P
Packaging type

Package

Product type

Fasteners

Content

1 pc(s)

RoHS-compliant

Yes

Type

6SL3200-0SK04-0AA0

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1734773 Siemens 6SL32000SK040AA0 6SL3200-0SK04-0AA0 Fasteners 1 pc(s) Package

Description

Magnet switch Contact block 25 x 88 mm 2 NC Connecting cable 10 m LIYY 4 x 0.25 mm2 Required solenoid 3SE6704-2BA

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)