• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6SL32561BA000AA0 6SL3256-1BA00-0AA0 Fasteners 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Fasteners
Content
1 pc(s)
RoHS-compliant
Yes
Type
6SL3256-1BA00-0AA0
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • For the Power Module PM 230 (protection type IP55) for the frequency converter SINAMICS G120P
Packaging type

Piece

Product type

Fasteners

Content

1 pc(s)

RoHS-compliant

Yes

Type

6SL3256-1BA00-0AA0

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1754243 Siemens 6SL32561BA000AA0 6SL3256-1BA00-0AA0 Fasteners 1 pc(s) Piece

Description

Remote control switch with 1 NO contact, Contact for 230 V AC 16 A Control 12V DC Siemens switching devices for applications in residential and functional buildings and industrial applications. The innovative switching devices from Siemens are an important part of the SENTRON components for electrical installations. With the remote control switches, all-or-nothing relays, Insta contactors and time switches, they provide countless possibilities for implementing various switching functions. Whether for a residential buildings, infrastructure or industrial applications, Siemens offers the right portfolio for all switching functions. We provide the right device for every requirement. Key features of the switchgears from Siemens: 1. User-friendly and easy installation and connection technology. 2. Reliable safety during installation with standard touch protection. 3. Comprehensive and easy-to-install accessories. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)