• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6SL32000SK060AA0 6SL3200-0SK06-0AA0 Fasteners 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Fasteners
Content
1 pc(s)
RoHS-compliant
Yes
Type
6SL3200-0SK06-0AA0
EAN:
Part number:
Item no:
Dispatches on Thu, 21 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • For the Power Module PM 230 (protection type IP55) for the frequency converter SINAMICS G120P
Packaging type

Piece

Product type

Fasteners

Content

1 pc(s)

RoHS-compliant

Yes

Type

6SL3200-0SK06-0AA0

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1734775 Siemens 6SL32000SK060AA0 6SL3200-0SK06-0AA0 Fasteners 1 pc(s) Piece

Description

SINAMICS G120P Power Module PM230 with integrated Class B filter Degree of protection IP55/UL Type 12 380-480 V 3 AC +10/-10% 47-63 Hz Power low overload: 0.75kW at 150% 3s, 110% 57s, 100% 240 s Ambient temperature 0 to +40 °C (LO) 460x 154x 249 (HxWxD), FSA without Control Unit and operating unit released for CU230P-2 Firmware version V4.3.2 or higher

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)