• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6XV18303DH20 M12 Plug 2.0 m No. of pins (RJ): 5 1 pc(s)

Image similar
Connector type
Plug
Connector standard
Profibus
No. of pins
5
Cable length
2.0 m
Thread type connection side
M12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

6XV1830-3DH20

Connector type

Plug

Connector standard

Profibus

No. of pins

5

Cable length

2.0 m

Connection

M12 plug

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

B

Features

B-coded

Manufacturer part #

6XV18303DH20

Content

1 pc(s)

RoHS-compliant

Yes

Other

Colour

No

Pairs

Other

Other

0.67 mm

None

Foil + braiding

Polyurethane (PUR)

-40-60 °C

-40-60 °C

1

2

FALSE

Bundle

8 mm

FALSE

Bare

None

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2875965 Siemens 6XV18303DH20 M12 Plug 2.0 m No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2875965 Siemens 6XV18303DH20 M12 Plug 2.0 m No. of pins (RJ): 5 1 pc(s)

Description

PROFIBUS M12 plug-in cable (ET 200), Pre-assembled PB FC Trailing Cable with 2 M12 connectors, B-coded, 5-pole, 2.0 m. Pre-assembled, flexible plug-in cable for connecting PROFIBUS stations (e.g. SIMATIC ET 200) in IP65 degree of protection. For transmission rates up to 12 Mbps.Time-saving and fault-free connection of terminal stations by means of pre-assembled connecting cables. Easy assembly on-site for application-specific M12 plug-in cables by means of M12 plug-in connectors for field assembly, designed for quick mounting system.

What kind of Sensor/Actuator Connectors are you looking for?