• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6XV18502LH60 Sensor/actuator connector Plug 6 m No. of pins (RJ): 15 1 pc(s) Piece

Image similar
Product type
Sensor/actuator connector
Connector type
Plug
Connector standard
RJ45
Connection side A
RJ45 plug
No. of pins
15
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

6XV1850-2LH60

Product type

Sensor/actuator connector

Connector type

Plug

Connector standard

RJ45

Connection side A

RJ45 plug

No. of pins

15

Cable length

6 m

Connection

RJ45

Features

Ethernet

Manufacturer part #

6XV18502LH60

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044770 Siemens 6XV18502LH60 Sensor/actuator connector Plug 6 m No. of pins (RJ): 15 1 pc(s) Piece

Description

Industrial Ethernet TP Cord 15/RJ45, TP cord pre-assembled with 1x RJ45 connector and 1x 15-pole ITP connector, Length 6 m. Simple connection of terminal devices with an RJ45 interface to the interference-proof Industrial Ethernet FastConnect cabling system (10/100 Mbps). Silicone-free, therefore suitable for use in the automotive industry (for example on paint lines).Quick and error-free commissioning thanks to pre-assembled, factory-tested patch cables. Simple cable laying due to small cable diameter. Color-coded RJ45 connectors for differentiation between crossed and uncrossed lines (crossed: RJ45 connector red on both sides, not crossed: RJ45 connector green on both sides).

What kind of Sensor/Actuator Connectors are you looking for?