• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6XV18703RN10 Sensor/actuator connector RJ45 plug enclosure 10 m 1 pc(s)

Image similar
Product type
Sensor/actuator connector
Connector type
RJ45 plug enclosure
Connector standard
RJ45
Connection side A
RJ45 plug
Connection side B
RJ45 plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

6XV1870-3RN10

Product type

Sensor/actuator connector

Connector type

RJ45 plug enclosure

Connector standard

RJ45

Connection side A

RJ45 plug

Connection side B

RJ45 plug

Cable length

10 m

Connection

RJ45

Features

Silicone-free

Manufacturer part #

6XV18703RN10

Content

1 pc(s)

RoHS-compliant

Yes

FALSE

Other

Colour

No

Pairs

Green

Other

0.5 mm

Foil

Braiding

Other

-25-80 °C

-25-80 °C

4

8

FALSE

Bundle

6.2 mm

80 %

Bare

Eca

43.5

43.5

43.5

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044773 Siemens 6XV18703RN10 Sensor/actuator connector RJ45 plug enclosure 10 m 1 pc(s)

Description

Industrial Ethernet TP XP cord RJ45/RJ45, CAT 6A, crossed TP cable 4x2, ready for use with 2 RJ45 connectors, length 10m. SIMATIC NETlinesIE TP XP Cord RJ45/RJ45, 4x2 Simple connection of terminals with RJ45 connection to the noise-resistant Industrial Ethernet FastConnect cabling system (10/100/1000 Mbit/s). Silicone-free, therefore suitable for use in the automotive industry (for example, painting roads).Quick and error-free start-up thanks to pre-fabricated, factory-tested patch cables. Simple installation thanks to the small diameter of the cable. Colour-coded RJ45 connectors to distinguish between crossed and non-crossover cables (crossed: RJ45 connector on both sides red, non-crossed: RJ45 connector on both sides green).

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?