
Technical specifications
- 3-phase; Accuracy class Active energy: Class 0.2S; Power frequency: 45/65 Hz; Local language / display / supported: De, en, fr, spa, ita, por, tur, rus, chi, pol
- Product type
Digital rack-mount meter
- Reading type
Power
Frequency
AC current
Voltage
Active energy
Amperage
- Reading range (min.)
45 Hz
- Type
7KM3120-0BA01-1DA0
- Reading range (max.)
5 A
- Display technology
LCD
IP65 (front)
IP20
- Recess width
92
- Recess height
92 mm
- Dim
(W x H x D) 96 x 96 x 56 mm
- Weight
325 g
- Max. operating voltage
240 V AC
340 V DC
- Min. operating voltage
95 V AC
110 V DC
- Display lighting
white
- Factory colour
Black
White
- Reading category
CAT III
- Width
96 mm
- Height
96 mm
- Interfaces
Screw terminal
- Depth
56 mm
- Connections
Screw terminals
- Display (details)
Point matrix, 130 x 100 pixels
- Assembly dimensions
92 mm x 92 mm
- Power supply (details)
95 - 240 V/AC, 110 - 340 A V DC
- Reading category
CAT III
Documents & Downloads
Datasheet
Datasheet 2464215 Siemens 7KM3120-0BA01-1DA0 Digital rack-mount meter
User & Safety Instructions
User & Safety Instructions 2464215 Siemens 7KM3120-0BA01-1DA0 Digital rack-mount meter
Description
What kind of Digital Panel Meters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























