• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 7PV15081BW30 7PV1508-1BW30 TDR Multifunction 1 pc(s) Time range: 0.05 s - 100 h 2 change-overs Piece

1/5
Image similar
Packaging type
Piece
Product type
TDR
Type
Multifunction
Min. operating voltage
12 V
Max. operating voltage
240 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

TDR

Type

7PV1508-1BW30

Type

Multifunction

Min. operating voltage

12 V

Max. operating voltage

240 V

Operating voltage

12 - 240 V

Contact type

2 change-overs

Time range (min.)

0.05 s

Time range (max.)

100 h

Min. temperature

-25 °C

Max. temperature

+55 °C

IP20

Electrical lifespan

100000

Durability

1000 0000

Width

17.5 mm

Height

90 mm

Depth

66.7 mm

Dim

(W x H x D) 17.5 x 90 x 66.7 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1734147 Siemens 7PV15081BW30 7PV1508-1BW30 TDR Multifunction 1 pc(s) Time range: 0.05 s - 100 h 2 change-overs Piece

User & Safety Instructions

User & Safety Instructions 1734147 Siemens 7PV15081BW30 7PV1508-1BW30 TDR Multifunction 1 pc(s) Time range: 0.05 s - 100 h 2 change-overs Piece

Description

Timing relay, electronic Multifunction 2 change-over contacts, 7 functions 7 time ranges 0.05 s ... 100 h 12-240 V AC/DC with LED, Screw terminal

What kind of Timer & Multifunction Relays are you looking for?

More interesting products

(*All information is plus legal VAT)