• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GB20520 Terminal block 25 mm²

Product type
Terminal block
Compatible with (details)
alpha
Cross section
25 mm²
Type
The small distributor ALPHA SIMBOX are designed for optimum utilisation of space space is limited.
Type of accessory/spare part
Other
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Net weight: 170 g
Product type

Terminal block

Compatible with (details)

alpha

Cross section

25 mm²

Type

The small distributor ALPHA SIMBOX are designed for optimum utilisation of space space is limited.

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1418998 Siemens 8GB20520 Terminal block 25 mm²

User & Safety Instructions

User & Safety Instructions 1418998 Siemens 8GB20520 Terminal block 25 mm²

Description

SIMBOX Universal WP N/PE terminal strip 2x1x 25mm2+2x7x 10mm2 alpha SIMBOX small distribution box - optimal down to the detail. alpha SIMBOX small distribution boxes are designed for optimum use of space even in small spaces. 1. alpha SIMBOX XL offers generously dimensioned wiring rooms. 2. The small distribution boards are characterized by an extensive accessory package, which is compatible with the flush-mounted distributor/wall-mounted distributor (terminals, cover strips, door lock). Siemens offers an integrated portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for the safe, efficient electrical infrastructure in buildings and industry.

This text is machine translated.

What kind of Terminal blocks & U-clamp Terminals are you looking for?

More interesting products

(*All information is plus legal VAT)