• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK1383-1KK25 Patch distributor 550 x 500 x 400 Steel Light grey 1 pc(s)

Image similar
Product type
Patch distributor
Material
Steel
IP rating
IP55
Width
550 mm
Height
500 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable management distributor SK1, IP55 H=500, B=550, T=400 bolted front plate

Our service for you

Technical specifications

  • Number of flange holes: 4Type of door: SingleEquipment protection class: Protection class 1Operating current / nominal value: 1250 A.Installation depth: 400 mmIK09 protection classMaterial thickness / door/lid: 0.75 mmSurface treatment: Powder-coated
Product type

Patch distributor

Material

Steel

IP55

Factory colour

Light grey

Type

Surface-mounted

Width

550 mm

Height

500 mm

Weight

14 kg

Content

1 pc(s)

Type

8GK1383-1KK25

Dim

(W x H x D) 550 x 500 x 400 mm

RoHS-compliant

Yes

Manufacturer part #

8GK13831KK25

Depth

400 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2862174 Siemens 8GK1383-1KK25 Patch distributor 550 x 500 x 400 Steel Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2862174 Siemens 8GK1383-1KK25 Patch distributor 550 x 500 x 400 Steel Light grey 1 pc(s)

Description

Cable management distributor SK1, IP55 H=500mm, B=550mm, T=400mm screwed front panel without long spar RAL 7035 The installation distributor Alpha - a complete system of wall and pedestal distributors for installation of devices up to 1250 A. The Alpha distribution systems are tested according to IEC 61439 and are based on a common platform structure with extensive versions up to 1250 A. Due to the platform structure and the modular structure, the device-specific installation kits can be integrated into different distribution versions. This makes planning and installation easier. The assembly is carried out individually and project-specific. The configuration software SIMARIS configuration supports the planning stage right through to the documentation of the power distribution units and installation distributors. Alpha - the system concept counts.

This text is machine translated.

What kind of Junction box are you looking for?