• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK45013KK22 Base, H: 100 mm, W: 1300 mm, D: 210 mm, RAL 7035 Blind field Plastic Light grey 1 pc(s)

Image similar
Product type
Blind field
Factory colour
Light grey
Dim
(W x H) 500 mm x 450 mm
Content
1 pc(s)
Material
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 921 g
Product type

Blind field

Factory colour

Light grey

Dim

(W x H) 500 mm x 450 mm

Content

1 pc(s)

Material

Plastic

Width

500 mm

Height

450 mm

Grey

500

450 mm

Plastic

Other

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1701692 Siemens 8GK45013KK22 Base, H: 100 mm, W: 1300 mm, D: 210 mm, RAL 7035 Blind field Plastic Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1701692 Siemens 8GK45013KK22 Base, H: 100 mm, W: 1300 mm, D: 210 mm, RAL 7035 Blind field Plastic Light grey 1 pc(s)

Description

ALPHA, Base, H: 100 mm, W: 1300 mm, T: 210 mm, RAL 7035

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)