
Number
Total (€ 209.99 / piece)
€ 209.99
incl. VAT
14-day return policy included
Highlights & Details
ALPHA AS BUSBAR HOLDER
Our service for you
Technical specifications
- Product type
Socket
- Height
100 mm
- Length
320 mm
- Width
300 mm
- Dim
(L x W x H) 320 x 300 x 100 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8GK9900-0KK14
- RoHS-compliant
Yes
Grey
300
Other
100 mm
320 mm
Steel
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1751741 Siemens 8GK9900-0KK14 8GK99000KK14 Socket (L x W x H) 320 x 300 x 100 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1751741 Siemens 8GK9900-0KK14 8GK99000KK14 Socket (L x W x H) 320 x 300 x 100 mm Steel Light grey 1 pc(s)
Description
ALPHA AS busbar holder Busbar clearance 100 mm or 185 mm incl. fixing screws for copper bars without retaining angle






























