• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK9900-0KK23 8GK99000KK23 Socket (L x W x H) 250 x 550 x 100 mm Steel Light grey 1 pc(s)

EAN:
Part number:
Item no:
1/2
Image similar
Product type
Socket
Width
550 mm
Material
Steel
Height
100 mm
Length
250 mm
Datasheet (PDF)
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket

Height

100 mm

Length

250 mm

Width

550 mm

Dim

(L x W x H) 250 x 550 x 100 mm

Material

Steel

Factory colour

Light grey

Content

1 pc(s)

Type

8GK9900-0KK23

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1700372 Siemens 8GK9900-0KK23 8GK99000KK23 Socket (L x W x H) 250 x 550 x 100 mm Steel Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1700372 Siemens 8GK9900-0KK23 8GK99000KK23 Socket (L x W x H) 250 x 550 x 100 mm Steel Light grey 1 pc(s)

Description

Power cable pre-assembled type: 6FX8002-5CG01 4x 1.5 C, connector Full-thread, size 1 for SINAMICS S120 Power Module MOTION-CONNECT 800PLUS trailable UL/CSA DESINA Dmax=9.5 mm, Length (m)= 0 + 20 + 1 + 0

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)