• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK9900-0KK54 8GK99000KK54 Socket (L x W x H) 320 x 1300 x 100 mm Steel Light grey 1 pc(s)

1/2
Image similar
Product type
Socket
Width
1300 mm
Material
Steel
Height
100 mm
Length
320 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power cable, pre-assembled type: 6FX5002-5DG01 4x 1.5+(2x 1.5) C, connect. size

Our service for you

Technical specifications

Product type

Socket

Height

100 mm

Length

320 mm

Width

1300 mm

Dim

(L x W x H) 320 x 1300 x 100 mm

Material

Steel

Factory colour

Light grey

Content

1 pc(s)

Type

8GK9900-0KK54

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1753394 Siemens 8GK9900-0KK54 8GK99000KK54 Socket (L x W x H) 320 x 1300 x 100 mm Steel Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1753394 Siemens 8GK9900-0KK54 8GK99000KK54 Socket (L x W x H) 320 x 1300 x 100 mm Steel Light grey 1 pc(s)

Description

Power cable pre-assembled type: 6FX5002-5DG01 4x 1.5+(2x1.5) C, Connector Sz. 1 (SINAMICS AC Drive) UL/CSA, DESINA MOTION-CONNECT 500 Dmax=10.8 mm 0 + 0 + 0 + 0

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)