• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK9901-0KA22 8GK99010KA22 Socket (L x W x H) 210 x 550 x 100 mm Steel Light grey 1 pc(s)

Image similar
Product type
Socket
Width
550 mm
Material
Steel
Height
100 mm
Length
210 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Base, H: 100 mm, W: 550 mm, D: 210 mm, RAL 7037

Our service for you

Technical specifications

Product type

Socket

Height

100 mm

Length

210 mm

Width

550 mm

Dim

(L x W x H) 210 x 550 x 100 mm

Material

Steel

Factory colour

Light grey

Content

1 pc(s)

Type

8GK9901-0KA22

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1753395 Siemens 8GK9901-0KA22 8GK99010KA22 Socket (L x W x H) 210 x 550 x 100 mm Steel Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1753395 Siemens 8GK9901-0KA22 8GK99010KA22 Socket (L x W x H) 210 x 550 x 100 mm Steel Light grey 1 pc(s)

Description

ALPHA, Base, H: 100 mm, W: 550 mm, T: 210 mm, RAL 7037

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)