• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK9901-0KA52 8GK99010KA52 Socket (L x W x H) 210 x 1300 x 100 mm Steel Light grey 1 pc(s)

Product type
Socket
Width
1300 mm
Material
Steel
Height
100 mm
Length
210 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ET 200SP, AQ 2XI STANDARD, PU 1

Our service for you

Technical specifications

Product type

Socket

Height

100 mm

Length

210 mm

Width

1300 mm

Dim

(L x W x H) 210 x 1300 x 100 mm

Material

Steel

Factory colour

Light grey

Content

1 pc(s)

Type

8GK9901-0KA52

RoHS-compliant

Yes

Grey

1300

Other

100 mm

210 mm

Steel

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1750647 Siemens 8GK9901-0KA52 8GK99010KA52 Socket (L x W x H) 210 x 1300 x 100 mm Steel Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1750647 Siemens 8GK9901-0KA52 8GK99010KA52 Socket (L x W x H) 210 x 1300 x 100 mm Steel Light grey 1 pc(s)

Description

SIMATIC ET 200SP, Analog output module, AQ 2xI Standard, Pack quantity: 1 unit, suitable for BU type A0, A1, Color code CC00, Module diagnostics, 16 bit

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)