• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK9902-0KK43 8GK99020KK43 Socket (L x W x H) 400 x 1050 x 100 mm Steel Light grey 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Socket
Width
1050 mm
Material
Steel
Height
100 mm
Length
400 mm
Datasheet (PDF)
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket

Height

100 mm

Length

400 mm

Width

1050 mm

Dim

(L x W x H) 400 x 1050 x 100 mm

Material

Steel

Factory colour

Light grey

Content

1 pc(s)

Type

8GK9902-0KK43

RoHS-compliant

Yes

Grey

1050

Other

100 mm

400 mm

Steel

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1753404 Siemens 8GK9902-0KK43 8GK99020KK43 Socket (L x W x H) 400 x 1050 x 100 mm Steel Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1753404 Siemens 8GK9902-0KK43 8GK99020KK43 Socket (L x W x H) 400 x 1050 x 100 mm Steel Light grey 1 pc(s)

Description

Power cable pre-assembled type: 6FX5002-5DG01 4x 1.5+(2x1.5) C, Connector Sz. 1 (SINAMICS AC Drive) UL/CSA, DESINA MOTION-CONNECT 500 Dmax=10.8 mm 0 + 10 + 7 + 0

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)