• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK9911-0KK07 8GK99110KK07 Rail-mount adapter with door 50 pc(s) Bulk

Packaging type
Bulk
Product type
Rail-mount adapter
Features
with door
Material thickness
4 mm
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.60 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

Packaging type

Bulk

Product type

Rail-mount adapter

Features

with door

Material thickness

4 mm

Content

50 pc(s)

Type

8GK9911-0KK07

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2883653 Siemens 8GK9911-0KK07 8GK99110KK07 Rail-mount adapter with door 50 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2883653 Siemens 8GK9911-0KK07 8GK99110KK07 Rail-mount adapter with door 50 pc(s) Bulk

Description

Alpha DIN ISO-Support 4 mm for insulated DIN rail construction Large packing: 50 pieces The installation distributors Alpha - a complete system of wall and stand distributors for the installation of devices up to 1250 A.
The distribution systems Alpha are tested according to IEC 61439. Due to the modular structure and a common platform structure, the device-specific installation kits can be integrated into different distribution versions. This makes planning and installation easier. The assembly is carried out individually and project-specific. The configuration software SIMARIS configuration supports the planning stage right through to the documentation of the power distribution and installation distributors.
The Alpha distribution systems are available in extensive versions and in many special colors. The doors are either made of glass or steel.
Alpha - the system concept counts.

This text is machine translated.

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)