• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8MF1000-2AR02-4 Swivel frame 1 pc(s)

1/2
Image similar
Product type
Swivel frame
Type
For the installation of 19" devices, screwed
Height
2000 mm
Weight
19 kg
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 589.00 / piece)
€ 589.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Swing frame, for installation of 19" units, load capacity up to 200 kg, H: ...

Our service for you

Technical specifications

  • Surface type: Galvanized
Product type

Swivel frame

Type

For the installation of 19" devices, screwed

Height

2000 mm

Weight

19 kg

Content

1 pc(s)

Type

8MF1000-2AR02-4

RoHS-compliant

Yes

2000 mm

Other

Steel

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1700147 Siemens 8MF1000-2AR02-4 Swivel frame 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1700147 Siemens 8MF1000-2AR02-4 Swivel frame 1 pc(s)

Description

SIVACON, swing frame, for the installation of 19" devices, load capacity up to 200 kg, H: 2200 mm, galvanized zinc-plated

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)