• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8MF1060-2CD08 8MF10602CD08 Faceplate Metal Light grey 1 pc(s)

1/2
Image similar
Product type
Faceplate
Width
600 mm
Material
Metal
Factory colour
Light grey
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting plate, for swing frame, zinc-plated

Our service for you

Technical specifications

Product type

Faceplate

Width

600 mm

Material

Metal

Factory colour

Light grey

Content

1 pc(s)

Type

8MF1060-2CD08

RoHS-compliant

Yes

Grey

600.0 m

Blind plate

7035

Other

Metal

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1734884 Siemens 8MF1060-2CD08 8MF10602CD08 Faceplate Metal Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1734884 Siemens 8MF1060-2CD08 8MF10602CD08 Faceplate Metal Light grey 1 pc(s)

Description

SIVACON, mounting plate, for swing frame, zinc-plated

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)