• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8MF1200-2UW63-1C 8MF12002UW631C Side panel (L x W x H) 1000 x 1000 x 1950 mm Steel Light grey 1 pc(s)

1/2
Image similar
Product type
Side panel
Width
1000 mm
Material
Steel
Height
1950 mm
Length
1000 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 429.00 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Door half, left, with ventilation openings, IP40, H: 1800 mm, W: 400 mm, RAL ...

Our service for you

Technical specifications

  • Protection class: IP40
  • Design the surface: powder-coated
Product type

Side panel

Height

1950 mm

Length

1000 mm

Width

1000 mm

Dim

(L x W x H) 1000 x 1000 x 1950 mm

Material

Steel

Factory colour

Light grey

Content

1 pc(s)

Type

8MF1200-2UW63-1C

RoHS-compliant

Yes

Grey

1000

2200 mm

7035

FALSE

1000 mm

1000 mm

Steel

FALSE

Powder coating

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1747802 Siemens 8MF1200-2UW63-1C 8MF12002UW631C Side panel (L x W x H) 1000 x 1000 x 1950 mm Steel Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1747802 Siemens 8MF1200-2UW63-1C 8MF12002UW631C Side panel (L x W x H) 1000 x 1000 x 1950 mm Steel Light grey 1 pc(s)

Description

SIVACON, door half, left, with ventilation openings, IP40, H: 1800 mm, W: 400 mm, RAL 7035, Protection class 1

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)