• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8MF1225-2GS40 8MF12252GS40 Frame (L x W x H) 500 x 1200 x 2200 mm Steel Light grey 1 pc(s)

1/2
Image similar
Product type
Frame
Width
1200 mm
Material
Steel
Height
2200 mm
Length
500 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 795.00 / piece)
€ 795.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SCALANCE W1750D-2IA RJ45 Direct Access (US)

Our service for you

Technical specifications

  • Design the surface: powder-coated
Product type

Frame

Height

2200 mm

Length

500 mm

Width

1200 mm

Dim

(L x W x H) 500 x 1200 x 2200 mm

Material

Steel

Factory colour

Light grey

Content

1 pc(s)

Type

8MF1225-2GS40

RoHS-compliant

Yes

Grey

1200

Other

2200 mm

500 mm

7035

1200 mm

500 mm

Other

2200 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1747818 Siemens 8MF1225-2GS40 8MF12252GS40 Frame (L x W x H) 500 x 1200 x 2200 mm Steel Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1747818 Siemens 8MF1225-2GS40 8MF12252GS40 Frame (L x W x H) 500 x 1200 x 2200 mm Steel Light grey 1 pc(s)

Description

WLAN access point, SCALANCE W1750D-2IA RJ45, 2 radios, controller operation without WLC, internal antennas, IEEE802.11ac wave2 AP, MU-MIMO, gross up to 800 Mbit/s (2.4 GHz) Gross up to 1.7 Gbit/s (5 GHz), 2 x RJ45, PoE, USB, 0 °C to +50 °C, Observe national approval! Cert ID includes: MPCIE Scope of delivery: DVD, Quick Start Guide (en) manuals Ceiling bracket Type: US

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)