• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8MF1240-2GS30 8MF12402GS30 Frame (L x W x H) 1000 x 400 x 2200 mm Steel 1 pc(s)

1/2
Image similar
Product type
Frame
Width
400 mm
Material
Steel
Height
2200 mm
Length
1000 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 569.00 / piece)
€ 569.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SCALANCE W786-2 RJ45 access point, outdoor space, 2x Radio, iFeatures, Israel

Our service for you

Technical specifications

  • Design the surface: galvanised
Product type

Frame

Height

2200 mm

Length

1000 mm

Width

400 mm

Dim

(L x W x H) 1000 x 400 x 2200 mm

Material

Steel

Content

1 pc(s)

Type

8MF1240-2GS30

RoHS-compliant

Yes

Other

400

Other

2200 mm

1000 mm

400 mm

1000 mm

Other

2200 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1747832 Siemens 8MF1240-2GS30 8MF12402GS30 Frame (L x W x H) 1000 x 400 x 2200 mm Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1747832 Siemens 8MF1240-2GS30 8MF12402GS30 Frame (L x W x H) 1000 x 400 x 2200 mm Steel 1 pc(s)

Description

IWLAN access point, SCALANCE W786-2 RJ45, 2 radios, 6 R-SMA antenna connections, IEEE 802.11a/b/g/h/n, 2.4/5 GHz, gross 450 Mbit/s per radio, 1 x RJ45 (max. 1 Gbit/s), PoE, 24 V DC, IP65, (-40 to +60 °C), WPA2/802.11I/e, Observe national approval! (Cert. ID: EAPN-W2-RJ-E3) Includes MPCIE-R1-ABGN-U3 Scope of delivery: Manuals on CD, de/en 1 x terminal block, only for operation in Israel.

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)