• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8MF1260-2UT25-2BA2 8MF12602UT252BA2 Door panel (W x H) 600 mm x 1950 mm Steel Light grey 1 pc(s)

1/2
Image similar
Product type
Door panel
Width
600 mm
Material
Steel
Height
1950 mm
Dim
(W x H) 600 mm x 1950 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Empty control cabinet enclosure, without side panels, IP55, H: 2200 mm, W: 600 mm, D: ...

Our service for you

Technical specifications

  • Protection class: IP40
  • Protection class 1
  • Design the surface: powder-coated
Product type

Door panel

Height

1950 mm

Width

600 mm

Dim

(W x H) 600 mm x 1950 mm

Material

Steel

Factory colour

Light grey

Content

1 pc(s)

Type

8MF1260-2UT25-2BA2

RoHS-compliant

Yes

Other

600

Panel door

2200 mm

Steel

IP40

Powder coating

FALSE

FALSE

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1748586 Siemens 8MF1260-2UT25-2BA2 8MF12602UT252BA2 Door panel (W x H) 600 mm x 1950 mm Steel Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1748586 Siemens 8MF1260-2UT25-2BA2 8MF12602UT252BA2 Door panel (W x H) 600 mm x 1950 mm Steel Light grey 1 pc(s)

Description

SIVACON, Control panel Empty enclosure, without side panels, according to IEC 62208, IP55, H: 2200 mm, W: 600 mm, T: 500 mm

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)