• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8MF1285-2GS30 8MF12852GS30 Frame (L x W x H) 500 x 800 x 1950 mm Steel 1 pc(s)

1/2
Image similar
Product type
Frame
Width
800 mm
Material
Steel
Height
1950 mm
Length
500 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 535.00 / piece)
€ 535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Empty control cabinet enclosure, without side panels, IP40, H: 1800 mm, W: 900 mm, D: ...

Our service for you

Technical specifications

  • Design the surface: galvanised
Product type

Frame

Height

1950 mm

Length

500 mm

Width

800 mm

Dim

(L x W x H) 500 x 800 x 1950 mm

Material

Steel

Content

1 pc(s)

Type

8MF1285-2GS30

RoHS-compliant

Yes

Other

800

Other

2200 mm

500 mm

800 mm

500 mm

Other

2200 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1748774 Siemens 8MF1285-2GS30 8MF12852GS30 Frame (L x W x H) 500 x 800 x 1950 mm Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1748774 Siemens 8MF1285-2GS30 8MF12852GS30 Frame (L x W x H) 500 x 800 x 1950 mm Steel 1 pc(s)

Description

SIVACON, Control panel Empty enclosure, without side panels, according to IEC 62208, IP40, H: 1800 mm, W: 900 mm, T: 600 mm

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)