• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8MF1286-2GS40 8MF12862GS40 Frame (L x W x H) 600 x 800 x 2200 mm Steel Light grey 1 pc(s)

1/2
Image similar
Product type
Frame
Width
800 mm
Material
Steel
Height
2200 mm
Length
600 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 755.00 / piece)
€ 755.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Door half, left, with cut-out for filter fan, with ventilation openings, ...

Our service for you

Technical specifications

  • Design the surface: powder-coated
Product type

Frame

Height

2200 mm

Length

600 mm

Width

800 mm

Dim

(L x W x H) 600 x 800 x 2200 mm

Material

Steel

Factory colour

Light grey

Content

1 pc(s)

Type

8MF1286-2GS40

RoHS-compliant

Yes

Grey

800

Other

2200 mm

600 mm

7035

800 mm

600 mm

Other

2200 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1748782 Siemens 8MF1286-2GS40 8MF12862GS40 Frame (L x W x H) 600 x 800 x 2200 mm Steel Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1748782 Siemens 8MF1286-2GS40 8MF12862GS40 Frame (L x W x H) 600 x 800 x 2200 mm Steel Light grey 1 pc(s)

Description

SIVACON, door half, left, with cutout for filter fan, with ventilation openings H: 2200 mm, W: 800 mm, RAL 7035, Protection class 1

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)