
Number (Package size 3 pc(s))
Total (€ 48.33 / piece)
€ 144.99
incl. VAT
14-day return policy included
Highlights & Details
Heater, small semiconductor, Ue AC: 110 V, Ue AC: 120 V, Ue DC: 110 V, Ue ...
Our service for you
Technical specifications
- Continuous heating power at 20°C: 10 W
- Case material: aluminum
- Mounting type: Clip for 35 mm DIN rail
- Design of the temperature monitoring: cold conductor-self-regulating, temperature-limiting
- Product type
Heater
- Type
8MR2110-0C
- Min. operating voltage
110 V AC
- Max. operating voltage
120 V AC
- Operating voltage
110 - 120 V AC
10 W
IP44
- Mounting type
35mm section rail mount
- Length
25 mm
- Width
50 mm
- Height
52 mm
- Dim
(L x W x H) 25 x 50 x 52 mm
- Operating temperature (max.)
+70 °C
- Operating temperature (min.)
-45 °C
- RoHS-compliant
Yes
50
52 mm
25 mm
AC/DC
FALSE
FALSE
IP44
10 W
1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1750222 Siemens 8MR2110-0C Heater 110 - 120 V AC 10 W (L x W x H) 25 x 50 x 52 mm 3 pc(s)
User & Safety Instructions
User & Safety Instructions 1750222 Siemens 8MR2110-0C Heater 110 - 120 V AC 10 W (L x W x H) 25 x 50 x 52 mm 3 pc(s)
Description
Heater 110-120V, 10W UL-APP. HGK 047-04700.9-00 SIVACON 8MF/8MR system air-conditioning - for air-conditioning in the cabinet. Meeting meet specific system air-conditioning requirements. SIVACON 8MR ensures the error-free operation of the electrical and electronic devices fitted in the cabinet even in adverse ambient conditions. It prevents condensation and frost damage, for example, and protects devices from the potential resulting malfunctions. The portfolio ranges from filter fans and cooling and heating units to thermostats. Alternatively, ventilated cabinets with which system air conditioning is ensured by natural convection can be used in equipment rooms. www.siemens.de/sivacon-8mf. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.






























