
Number
Total (€ 209.99 / piece)
€ 209.99
incl. VAT
14-day return policy included
Highlights & Details
Heater, compact, Ue DC: 48 V, 400 W
Our service for you
Technical specifications
- Continuous heating power at 20 °C: 400 W
- Case material: plastic
- Mounting type: Clip for 35 mm DIN rail
- Design of the temperature monitoring: overheating protection with air failure with automatic return circuit
- Product type
Heater
- Type
8MR2122-8AA
- Features
Fan
- Min. operating voltage
48 V DC
- Max. operating voltage
48 V DC
- Operating voltage
48 V DC
400 W
IP20
- Mounting type
35mm section rail mount
- Length
85 mm
- Width
100 mm
- Height
222 mm
- Dim
(L x W x H) 85 x 100 x 222 mm
- RoHS-compliant
Yes
100
222 mm
85 mm
DC
FALSE
TRUE
IP20
400 W
1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1747872 Siemens 8MR2122-8AA Heater 48 V DC 400 W (L x W x H) 85 x 100 x 222 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1747872 Siemens 8MR2122-8AA Heater 48 V DC 400 W (L x W x H) 85 x 100 x 222 mm 1 pc(s)
Description
Compact fan heater HGL046 DC, 48V, 400W SIVACON 8MF/8MR system air-conditioning - for air-conditioning in the cabinet. Meeting meet specific system air-conditioning requirements. SIVACON 8MR ensures the error-free operation of the electrical and electronic devices fitted in the cabinet even in adverse ambient conditions. It prevents condensation and frost damage, for example, and protects devices from the potential resulting malfunctions. The portfolio ranges from filter fans and cooling and heating units to thermostats. Alternatively, ventilated cabinets with which system air conditioning is ensured by natural convection can be used in equipment rooms. www.siemens.de/sivacon-8mf. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.






























