
Number
Total (€ 71.99 / piece)
€ 71.99
incl. VAT
14-day return policy included
Highlights & Details
Heater, without thermostat, Ue AC 12 V, Ue AC: 30 V, Ue DC: 12 V, Ue DC: 30 ...
Our service for you
Technical specifications
- Continuous heating power at 20°C: 45 W
- Case material: aluminum
- Mounting type: Clip for 35 mm DIN rail
- Product type
Heater
- Type
8MR2130-4BA
- Min. operating voltage
12 V AC
- Max. operating voltage
30 V AC
- Operating voltage
12 - 30 V AC
45 W
IP20
- Mounting type
35mm section rail mount
- Length
60 mm
- Width
70 mm
- Height
105 mm
- Dim
(L x W x H) 60 x 70 x 105 mm
- Operating temperature (max.)
+70 °C
- Operating temperature (min.)
-45 °C
- RoHS-compliant
Yes
70
105 mm
60 mm
AC/DC
FALSE
FALSE
IP20
45 W
1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1747878 Siemens 8MR2130-4BA Heater 12 - 30 V AC 45 W (L x W x H) 60 x 70 x 105 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1747878 Siemens 8MR2130-4BA Heater 12 - 30 V AC 45 W (L x W x H) 60 x 70 x 105 mm 1 pc(s)
Description
Semiconductor Heater HG140 12-30 V AC/DC, 45 W SIVACON 8MF/8MR system air-conditioning - for air-conditioning in the cabinet. Meeting meet specific system air-conditioning requirements. SIVACON 8MR ensures the error-free operation of the electrical and electronic devices fitted in the cabinet even in adverse ambient conditions. It prevents condensation and frost damage, for example, and protects devices from the potential resulting malfunctions. The portfolio ranges from filter fans and cooling and heating units to thermostats. Alternatively, ventilated cabinets with which system air conditioning is ensured by natural convection can be used in equipment rooms. www.siemens.de/sivacon-8mf. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.






























