
Highlights & Details
Heater, semiconductor, Ue AC 120 V, Ue AC: 240 V, 150 W
Our service for you
Technical specifications
- Continuous heating power at 20 °C: 150 W
- Case material: plastic
- Mounting type: Clip for 35 mm DIN rail
- Packaging type
Piece
- Product type
Heater
- Type
8MR2132-5A
- Features
90-degree swivel jack
- Switch-on temperature
+5 °C
- Min. operating voltage
120 V AC
- Max. operating voltage
240 V AC
- Operating voltage
120 - 240 V AC
150 W
IP20
- Mounting type
35mm section rail mount
- Length
90 mm
- Width
60 mm
- Height
150 mm
- Dim
(L x W x H) 90 x 60 x 150 mm
- Operating temperature (max.)
+70 °C
- Operating temperature (min.)
-40 °C
- RoHS-compliant
Yes
60
150 mm
90 mm
AC
TRUE
FALSE
IP20
150 W
1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1701969 Siemens 8MR2132-5A Heater 120 - 240 V AC 150 W (L x W x H) 90 x 60 x 150 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1701969 Siemens 8MR2132-5A Heater 120 - 240 V AC 150 W (L x W x H) 90 x 60 x 150 mm Piece 1 pc(s)






























