
Number
Total (€ 164.99 / piece)
€ 164.99
incl. VAT
14-day return policy included
Highlights & Details
Heater, without fan, Ue AC: 230 V, 100 W
Our service for you
Technical specifications
- Continuous heating power at 20 °C: 100 W
- Case material: plastic
- Mounting type: Clip for 35 mm DIN rail
- Design of the temperature monitoring: overheating protection with air failure with automatic feedback
- Product type
Heater
- Type
8MR2140-0A
- Features
w/o fan
- Min. operating voltage
230 V AC
- Max. operating voltage
230 V AC
- Operating voltage
230 V AC
100 W
IP20
- Mounting type
35mm section rail mount
- Length
22 mm
- Width
80 mm
- Height
112 mm
- Dim
(L x W x H) 22 x 80 x 112 mm
- RoHS-compliant
Yes
80
112 mm
22 mm
AC
FALSE
FALSE
IP20
100 W
1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1747890 Siemens 8MR2140-0A Heater 230 V AC 100 W (L x W x H) 22 x 80 x 112 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1747890 Siemens 8MR2140-0A Heater 230 V AC 100 W (L x W x H) 22 x 80 x 112 mm 1 pc(s)
Description
fan heater, Without fan 230V, 100 W HV031 03100.0-00 SIVACON 8MF/8MR system air-conditioning - for air-conditioning in the cabinet. Meeting meet specific system air-conditioning requirements. SIVACON 8MR ensures the error-free operation of the electrical and electronic devices fitted in the cabinet even in adverse ambient conditions. It prevents condensation and frost damage, for example, and protects devices from the potential resulting malfunctions. The portfolio ranges from filter fans and cooling and heating units to thermostats. Alternatively, ventilated cabinets with which system air conditioning is ensured by natural convection can be used in equipment rooms. www.siemens.de/sivacon-8mf. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.






























