
Number
Total (€ 285.00 / piece)
€ 285.00
incl. VAT
14-day return policy included
Highlights & Details
BD01-GK1X/CEE 165 tap-off unit
Our service for you
Technical specifications
- Continuous heating power at 20 °C: 1200 W
- Case material: plastic
- Mounting type: Floor mounting with M5 screw
- Design of the temperature monitoring: overheating protection with air failure with automatic return circuit
- Packaging type
Piece
- Product type
Heater
- Type
8MR2150-2B
- Min. operating voltage
230 V AC
- Max. operating voltage
230 V AC
- Operating voltage
230 V AC
1200 W
IP20
- Mounting type
Floor fixed
- Length
120 mm
- Width
145 mm
- Height
168 mm
- Dim
(L x W x H) 120 x 145 x 168 mm
- RoHS-compliant
Yes
145
168 mm
120 mm
AC
FALSE
TRUE
IP20
1200 W
1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1747900 Siemens 8MR2150-2B Heater 230 V AC 1200 W (L x W x H) 120 x 145 x 168 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1747900 Siemens 8MR2150-2B Heater 230 V AC 1200 W (L x W x H) 120 x 145 x 168 mm Piece 1 pc(s)
Description
BD01-GK1X/CEE165 TAP-OFF UNIT






























