
Number
Total (€ 149.99 / piece)
€ 149.99
incl. VAT
14-day return policy included
Highlights & Details
DIGITAL OUTPUT SM1222, 16 DO, 24V DC
Our service for you
Technical specifications
- Continuous heating power at 20 °C: 400 W
- Case material: plastic
- Mounting type: Clip for 35 mm DIN rail
- Product type
Heater
- Type
8MR2150-4A
- Min. operating voltage
230 V AC
- Max. operating voltage
230 V AC
- Operating voltage
230 V AC
400 W
IP20
- Mounting type
35mm section rail mount
- Length
90 mm
- Width
85 mm
- Height
111 mm
- Dim
(L x W x H) 90 x 85 x 111 mm
- Operating temperature (max.)
+70 °C
- Operating temperature (min.)
-45 °C
- RoHS-compliant
Yes
85
111 mm
90 mm
AC
FALSE
TRUE
IP20
400 W
1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1747905 Siemens 8MR2150-4A Heater 230 V AC 400 W (L x W x H) 90 x 85 x 111 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1747905 Siemens 8MR2150-4A Heater 230 V AC 400 W (L x W x H) 90 x 85 x 111 mm 1 pc(s)
Description
SIMATIC S7-1200, Digital output SM 1222, 16 DO, 24 V DC, transistor 0.5 A






























