
Number
Total (€ 305.00 / piece)
€ 305.00
incl. VAT
14-day return policy included
Highlights & Details
Heater, semiconductor, with thermostat, Ue AC 120 V, 1200 W
Our service for you
Technical specifications
- Continuous heating power at 20 °C: 1200 W
- Case material: plastic
- Mounting type: clip fastening for 35 mm DIN rail or screw attachment (M6)
- Design of the temperature monitoring: overheating protection with air failure with automatic return circuit
- Packaging type
Piece
- Product type
Heater
- Type
8MR2151-2A
- Features
Thermostat
- Min. operating voltage
120 V AC
- Max. operating voltage
120 V AC
- Operating voltage
120 V AC
1200 W
IP20
- Mounting type
35mm section rail mount
- Length
120 mm
- Width
145 mm
- Height
168 mm
- Dim
(L x W x H) 120 x 145 x 168 mm
- RoHS-compliant
Yes
145
168 mm
120 mm
AC
TRUE
TRUE
IP20
1200 W
1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1747912 Siemens 8MR2151-2A Heater 120 V AC 1200 W (L x W x H) 120 x 145 x 168 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1747912 Siemens 8MR2151-2A Heater 120 V AC 1200 W (L x W x H) 120 x 145 x 168 mm Piece 1 pc(s)
Description
PTC w. thermostat floor mounting fan heater CS030 120 V AC, 1200 W SIVACON 8MF/8MR system air-conditioning - for air-conditioning in the cabinet. Meeting meet specific system air-conditioning requirements. SIVACON 8MR ensures the error-free operation of the electrical and electronic devices fitted in the cabinet even in adverse ambient conditions. It prevents condensation and frost damage, for example, and protects devices from the potential resulting malfunctions. The portfolio ranges from filter fans and cooling and heating units to thermostats. Alternatively, ventilated cabinets with which system air conditioning is ensured by natural convection can be used in equipment rooms. www.siemens.de/sivacon-8mf. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.






























