• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8MR6000-0AM45 Filter pad (W x H) 216 mm x 216 mm Piece 5 pc(s)

Image similar
Packaging type
Piece
Product type
Filter pad
Width
216 mm
Height
216 mm
Type
8MR6000-0AM45
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 4.80 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of the product: Quality class G3Cutting width 223 mmCutting height 223 mmFastening method: Snap-on fasteningInstallation location: Control cabinet side walls, door, verticalMaterial: plastic
Packaging type

Piece

Product type

Filter pad

Type

8MR6000-0AM45

Min. temperature

-10 °C

Max. temperature

+55 °C

IP54

Width

216 mm

Height

216 mm

Dim

(W x H) 216 mm x 216 mm

Weight

85 g

Content

5 pc(s)

Snap mounting

216

216 mm

AC/DC

IP54

TRUE

FALSE

FALSE

FALSE

FALSE

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2260188 Siemens 8MR6000-0AM45 Filter pad (W x H) 216 mm x 216 mm Piece 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2260188 Siemens 8MR6000-0AM45 Filter pad (W x H) 216 mm x 216 mm Piece 5 pc(s)

Description

Filter mat, cut-out: W: 223 mm, H: 223 mm, IP54, quality class G3 system air conditioning SIVACON 8MF / 8MR - for air conditioning in the cabinet. To meet the specific requirements of the air conditioning system. SIVACON 8MR ensures the trouble-free operation of the electrical and electronic installation devices installed in the cabinet even under adverse environmental conditions. It prevents condensation or frost damage, among other things, and protects against resulting malfunctions. The portfolio ranges from filter fans to cooling and heating devices to thermostats. Alternatively, ventilated cabinets can be used in operating rooms, in which the system air conditioning is ensured by natural convection.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)