• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8PQ1016-0BA02 8PQ10160BA02 Base reinforcement (W x H) 600 mm x 100 mm Steel 1 pc(s)

Image similar
Product type
Base reinforcement
Width
600 mm
Material
Steel
Height
100 mm
Dim
(W x H) 600 mm x 100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

COVER FRAME SWIVELING H1800/W800

Our service for you

Technical specifications

  • Weight: 3.05 kg
Product type

Base reinforcement

Height

100 mm

Width

600 mm

Dim

(W x H) 600 mm x 100 mm

Material

Steel

Content

1 pc(s)

Type

8PQ1016-0BA02

RoHS-compliant

Yes

600

100 mm

25 mm

600 mm

600 mm

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1685641 Siemens 8PQ1016-0BA02 8PQ10160BA02 Base reinforcement (W x H) 600 mm x 100 mm Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1685641 Siemens 8PQ1016-0BA02 8PQ10160BA02 Base reinforcement (W x H) 600 mm x 100 mm Steel 1 pc(s)

Description

SIVACON S4 Masking frame Equipment height 1800 mm Swiveling Width 800 mm The SIVACON S4 power distribution board is an efficient system consisting of an enclosure and SENTRON components. The SIVACON S4 power distribution board is a system for producing a design-verified switchgear and control gear assembly. It provides reliable, integrated and efficient power distribution up to 4000 A. The modular system can be flexibly adapted to almost all requirements. A range of installation options to cater for components with different accessories are the ideal response to changing power distribution needs. The configuration software SIMARIS configuration provides support from planning to documentation of the SIVACON power distribution board and the ALPHA UNIVERSAL distribution boards. Key features of the Siemens SIVACON power distribution boards: 1. SIMARIS configuration software allows more reliable planning and saves times for costing quotes and for plant documentation. 2. An efficient ventilation system tailored to the components prevents hot spots and a build-up of heat during operation, reduces derating and ensures permanent plant availability. 3. The form of internal separation up to 4b can be effectively achieved with standard components. 4. The design of the SIVACON S4 power distribution board simplifies device connection and installation. 5. Adjustable device holders offer a maximum range of applications with minimal block variance, for example the choice of operating mechanism and switching device installation type. 6. The SIVACON S4 power distribution board flexible manufacturing concept is certified in accordance with ISO 9001 and allows implementation of prefabricated solutions in various stages of development (with or without copper versions as required) with very short lead times. www.siemens.com/sivacon-s4. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)