• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8PQ2010-6BA03 8PQ20106BA03 IP upgrade (W x H) 600 mm x 100 mm 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
IP upgrade
Width
600 mm
Height
100 mm
Dim
(W x H) 600 mm x 100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIVACON S4 Protection type upgrade IP55, H: 100mm B: 600mm

Our service for you

Technical specifications

Packaging type

Piece

Product type

IP upgrade

Height

100 mm

Width

600 mm

Dim

(W x H) 600 mm x 100 mm

Content

1 pc(s)

Type

8PQ2010-6BA03

RoHS-compliant

Yes

600

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2876230 Siemens 8PQ2010-6BA03 8PQ20106BA03 IP upgrade (W x H) 600 mm x 100 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2876230 Siemens 8PQ2010-6BA03 8PQ20106BA03 IP upgrade (W x H) 600 mm x 100 mm 1 pc(s) Piece

Description

SIVACON S4 Protection type upgrade IP55, H: 100mm B: 600mm The SIVACON S4 power distributor is an economical system of housing and SENTRON components. The SIVACON S4 power distributor is a system for creating a type-proven switching device combination. It offers a safe, consistent and economical distribution of power up to 4,000 A. Due to the modular design of the system, this can be flexibly adapted to almost every requirement. Different installation techniques, matched to components with variable accessories, adapt optimally to the changing requirements of power distribution. The configuration software SIMARIS configuration supports from planning through to documentation of the SIVACON power distributor and the Alpha UNIVERSAL installation distributor.

This text is machine translated.

What kind of Enclosure Parts are you looking for?