• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8PQ2010-8BA03 8PQ20108BA03 IP upgrade (W x H) 800 mm x 100 mm 1 pc(s)

Image similar
Product type
IP upgrade
Width
800 mm
Height
100 mm
Dim
(W x H) 800 mm x 100 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIVACON S4 Protection type upgrade IP55, H: 100mm B: 800mm

Our service for you

Technical specifications

Product type

IP upgrade

Height

100 mm

Width

800 mm

Dim

(W x H) 800 mm x 100 mm

Content

1 pc(s)

Type

8PQ2010-8BA03

RoHS-compliant

Yes

800

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2876231 Siemens 8PQ2010-8BA03 8PQ20108BA03 IP upgrade (W x H) 800 mm x 100 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2876231 Siemens 8PQ2010-8BA03 8PQ20108BA03 IP upgrade (W x H) 800 mm x 100 mm 1 pc(s)

Description

SIVACON S4 Protection type upgrade IP55, H: 100mm B: 800mm The SIVACON S4 power distributor is an economical system of housing and SENTRON components. The SIVACON S4 power distributor is a system for creating a type-proven switching device combination. It offers a safe, consistent and economical distribution of power up to 4,000 A. Due to the modular design of the system, this can be flexibly adapted to almost every requirement. Different installation techniques, matched to components with variable accessories, adapt optimally to the changing requirements of power distribution. The configuration software SIMARIS configuration supports from planning through to documentation of the SIVACON power distributor and the Alpha UNIVERSAL installation distributor.

This text is machine translated.

What kind of Enclosure Parts are you looking for?