• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8PQ2022-6BA02 8PQ20226BA02 IP upgrade (W x H) 600 mm x 225 mm 1 pc(s)

Image similar
Product type
IP upgrade
Width
600 mm
Height
225 mm
Dim
(W x H) 600 mm x 225 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIVACON S4 Protection class IP55 Head compartment, H: 225mm B: 600mm

Our service for you

Technical specifications

Product type

IP upgrade

Height

225 mm

Width

600 mm

Dim

(W x H) 600 mm x 225 mm

Content

1 pc(s)

Type

8PQ2022-6BA02

RoHS-compliant

Yes

600

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2876198 Siemens 8PQ2022-6BA02 8PQ20226BA02 IP upgrade (W x H) 600 mm x 225 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2876198 Siemens 8PQ2022-6BA02 8PQ20226BA02 IP upgrade (W x H) 600 mm x 225 mm 1 pc(s)

Description

SIVACON S4 Protection class equipment IP55 Head compartment, H: 225mm B: 600mm The SIVACON S4 power distributor is an economical system of housing and SENTRON components. The SIVACON S4 power distributor is a system for creating a type-proven switching device combination. It offers a safe, consistent and economical distribution of power up to 4,000 A. Due to the modular design of the system, this can be flexibly adapted to almost every requirement. Different installation techniques, matched to components with variable accessories, adapt optimally to the changing requirements of power distribution. The configuration software SIMARIS configuration supports from planning through to documentation of the SIVACON power distributor and the Alpha UNIVERSAL installation distributor.

This text is machine translated.

What kind of Enclosure Parts are you looking for?