• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8PQ2197-4BA04 8PQ21974BA04 Door (W x H) 400 mm x 1975 mm Steel Light grey 1 pc(s)

Image similar
Product type
Door
Width
400 mm
Material
Steel
Height
1975 mm
Dim
(W x H) 400 mm x 1975 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 665.00 / piece)
€ 665.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ADJUSTABLE LENGTH TWIST

Our service for you

Technical specifications

  • Protection class IP55
  • Weight: 18.01 kg
  • Design the surface: powder-coated
Product type

Door

Height

1975 mm

Width

400 mm

Dim

(W x H) 400 mm x 1975 mm

Material

Steel

Factory colour

Light grey

Content

1 pc(s)

Type

8PQ2197-4BA04

RoHS-compliant

Yes

400

1975 mm

25 mm

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1683451 Siemens 8PQ2197-4BA04 8PQ21974BA04 Door (W x H) 400 mm x 1975 mm Steel Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1683451 Siemens 8PQ2197-4BA04 8PQ21974BA04 Door (W x H) 400 mm x 1975 mm Steel Light grey 1 pc(s)

Description

Adjustable-length Twist lever for position switch 3SE51/52 Stainless steel lever 100 mm long with stainless steel terminal plastic roller 19 mm

What kind of Enclosure Parts are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)