• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8PQ2420-4BA02 8PQ24204BA02 Rear panel (W x H) 400 mm x 2000 mm Steel plate 1 pc(s)

Image similar
Product type
Rear panel
Width
400 mm
Material
Steel plate
Height
2000 mm
Dim
(W x H) 400 mm x 2000 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

REAR WALL IP4X/H2000/W400

Our service for you

Technical specifications

  • Protection class: IP40
  • Weight: 10.86 kg
  • Design the surface: galvanised
Product type

Rear panel

Height

2000 mm

Width

400 mm

Dim

(W x H) 400 mm x 2000 mm

Material

Steel plate

Content

1 pc(s)

Type

8PQ2420-4BA02

RoHS-compliant

Yes

400

2000 mm

400 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1683053 Siemens 8PQ2420-4BA02 8PQ24204BA02 Rear panel (W x H) 400 mm x 2000 mm Steel plate 1 pc(s)

Datasheet 1683053 Siemens 8PQ2420-4BA02 8PQ24204BA02 Rear panel (W x H) 400 mm x 2000 mm Steel plate 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1683053 Siemens 8PQ2420-4BA02 8PQ24204BA02 Rear panel (W x H) 400 mm x 2000 mm Steel plate 1 pc(s)

Description

SIVACON S4 Rear wall Degree of protection IP4X Height 2000 mm Width 400 mm

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)