• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8PQ6000-5BA17 8PQ60005BA17 Power splitter 1 pc(s)

Image similar
Product type
Power splitter
Content
1 pc(s)
Type
8PQ6000-5BA17
RoHS-compliant
Yes
Width
600
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIVACON S4 cable connector rear switch 3VL3 to 250A 4-pin H: 200mm

Our service for you

Technical specifications

Product type

Power splitter

Content

1 pc(s)

Type

8PQ6000-5BA17

RoHS-compliant

Yes

600

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2876296 Siemens 8PQ6000-5BA17 8PQ60005BA17 Power splitter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2876296 Siemens 8PQ6000-5BA17 8PQ60005BA17 Power splitter 1 pc(s)

Description

SIVACON S4 cable connector rear switch 3VL3 to 250A 4-pin H: 200mm The SIVACON S4 power distributor is an economical system of housing and SENTRON components. The SIVACON S4 power distributor is a system for creating a type-proven switching device combination. It offers a safe, consistent and economical distribution of power up to 4,000 A. Due to the modular design of the system, this can be flexibly adapted to almost every requirement. Different installation techniques, matched to components with variable accessories, adapt optimally to the changing requirements of power distribution. The configuration software SIMARIS configuration supports from planning through to documentation of the SIVACON power distributor and the Alpha UNIVERSAL installation distributor.

This text is machine translated.

What kind of Enclosure Parts are you looking for?