• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8PQ6000-5BA82 8PQ60005BA82 Power splitter 3-pin 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Power splitter
Width
600 mm
Features
3-pin
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIVACON S4 cable connection 3WA BG I, 3/4-pin, slide-in, B: 600mm

Our service for you

Technical specifications

Packaging type

Piece

Product type

Power splitter

Features

3-pin

Width

600 mm

Content

1 pc(s)

Type

8PQ6000-5BA82

RoHS-compliant

Yes

600

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2876318 Siemens 8PQ6000-5BA82 8PQ60005BA82 Power splitter 3-pin 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2876318 Siemens 8PQ6000-5BA82 8PQ60005BA82 Power splitter 3-pin 1 pc(s) Piece

Description

SIVACON S4 cable connection 3WA BG I, 3/4-pin, slot, B: 600mm The SIVACON S4 power distributor is an economical system of housing and SENTRON components. The SIVACON S4 power distributor is a system for creating a type-proven switching device combination. It offers a safe, consistent and economical distribution of power up to 4,000 A. Due to the modular design of the system, this can be flexibly adapted to almost every requirement. Different installation techniques, matched to components with variable accessories, adapt optimally to the changing requirements of power distribution. The configuration software SIMARIS configuration supports from planning through to documentation of the SIVACON power distributor and the Alpha UNIVERSAL installation distributor.

This text is machine translated.

What kind of Enclosure Parts are you looking for?