• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8PQ6000-5BA72 8PQ60005BA72 Power splitter 1 pc(s)

Image similar
Product type
Power splitter
Content
1 pc(s)
Type
8PQ6000-5BA72
RoHS-compliant
Yes
Width
263
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIVACON S4 cable connection 3NP1143 (NH1 to 250A)

Our service for you

Technical specifications

Product type

Power splitter

Content

1 pc(s)

Type

8PQ6000-5BA72

RoHS-compliant

Yes

263

250 mm

55 mm

400 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2877088 Siemens 8PQ6000-5BA72 8PQ60005BA72 Power splitter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2877088 Siemens 8PQ6000-5BA72 8PQ60005BA72 Power splitter 1 pc(s)

Description

SIVACON S4 cable connection 3NP1143 (NH1 to 250A)

This text is machine translated.

What kind of Enclosure Parts are you looking for?