• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8US19211CD02 Terminal module, with screw-type terminal, busbar center-to-center spacing: 60 mm, In: 250 A, ... T

Image similar
Product type
Terminator
Nominal voltage
690 V
Number of pins
3
Dim
(L x W x H) 160 x 90 x 160 mm
Nominal current
250 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 620 g
Nominal voltage

690 V

Product type

Terminator

Number of pins

3

Dim

(L x W x H) 160 x 90 x 160 mm

Nominal current

250 A

Nominal current - rounded value

250 A

Content

1 pc(s)

Width

90 mm

Height

160 mm

Length

160 mm

Documents & Downloads

Datasheet

Datasheet 1748214 Siemens 8US19211CD02 Terminal module, with screw-type terminal, busbar center-to-center spacing: 60 mm, In: 250 A, ... T

User & Safety Instructions

User & Safety Instructions 1748214 Siemens 8US19211CD02 Terminal module, with screw-type terminal, busbar center-to-center spacing: 60 mm, In: 250 A, ... T

Description

Connection module 120 mm2, 3-pole 35-120 mm2, 90x 160 mm

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)