
Image similar
Piece
Dual port diode terminal
with screw connection
Screws
0.14 mm²
2.5 mm²
0.14 mm²
4 mm²
5.2 mm
2
Beige
24 A
24 A
800 V
9 mm
8WH10205HF00
50 pc(s)
8WH1020-5HF00
65 mm
69.9 mm
Yes
15 g
V0
Thermoplastic
DIN rail (top hat rail) 35 mm
Grey
7.72
69.9 mm
64.3 mm
500 V
69.9 m
V0
5.2 mm
65 mm
TRUE
Screw connection
Screw connection
2
2
FALSE
Thermoplastic
24 A
FALSE
not relevant
Datasheet 2263870 Siemens 8WH10205HF00 Dual port diode terminal 5.2 mm Screws Beige 50 pc(s) Piece
User & Safety Instructions 2263870 Siemens 8WH10205HF00 Dual port diode terminal 5.2 mm Screws Beige 50 pc(s) Piece
The necessary accessories are required to use the article as described.