• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens A5Q00017706 A5Q00017706 Storey sign 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating voltage 12…32 V DC
  • Supply voltage: DC 20...30 V.
  • AC 15…18 V (external power input)
  • Power consumption: 5 mA @ 24 V (standby current, LCD illumination inactive)
  • 45 mA @ 24 V (maximum current, LCD illumination active)
  • Cable size 0.8...1.5 mm²
  • Communication protocol: FDnet/C-NET
  • System compatibility: FDnet -> FS20
  • C-NET> - FS720
  • IP30 protection
  • Operating temperature -8…42 °C.
  • Storage temperature: -20...+60 °C.
  • Relative humidity: ≤95 % rel. (no condensation)
  • Color: Light gray, ~RAL 7035
  • Dimensions (W x H x D) 282 x 207 x 79 mm
  • Number of addresses: 1
  • Standard EN 54-17
  • EN 54-18
  • Accessories: FHA2013-A1 rear panel (FT201x flat)
Product type

Storey sign

Content

1 pc(s)

282

207 mm

79 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2483141 Siemens A5Q00017706 A5Q00017706 Storey sign 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2483141 Siemens A5Q00017706 A5Q00017706 Storey sign 1 pc(s)

Information

Information 2483141 Siemens A5Q00017706 A5Q00017706 Storey sign 1 pc(s)

Description

Floor display with backlit large display with plain text display (6 lines of 40 characters each) for addressed Sinteso FS20 and Cerberus PER FS720 fire alarm system.
A clear and clear user interface for customer-specific plain texts is available to the responsible customer personnel for the clear localization of events. Sections and groups that can be displayed via the floor display can be configured. Display of alarms, pre-alarms, technical messages, faults, shut-down possible. Use the navigation keys to scroll through a displayed list. The internal buzzer can be switched off for alarm messages. The event text is identical to the fire panel or fire panel terminal. Power supply via FDnet/C-NET, separate 24 V supply possible.
The floor display can be operated in loops or in stub lines.

This text is machine translated.